



2834724 | |
|---|---|
DigiKey Part Number | 277-4879-ND |
Manufacturer | |
Manufacturer Product Number | 2834724 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2834724 Models |
Category | Coil Current 38 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 632 Ohms |
Load - Max Switching 1250VA, 625W | Base Product Number |















