2834546 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 4
Unit Price: 11,68000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2834546

DigiKey Part Number
2834546-ND
Manufacturer
Manufacturer Product Number
2834546
Description
RELAY GEN PURPOSE DPDT 8A 120V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Varistor
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
12 ms
Part Status
Obsolete
Release Time
16 ms
Mounting Type
Operating Temperature
-25°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
8 A
Coil Resistance
17.14 kOhms
Switching Voltage
250VAC, 250VDC - Max
Base Product Number
Coil Current
7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903344Phoenix Contact4277-17684-ND11,68000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes