



2834517 | |
|---|---|
DigiKey Part Number | 277-5268-ND |
Manufacturer | |
Manufacturer Product Number | 2834517 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2834517 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 12 ms |
Part Status Obsolete | Release Time 22 ms |
Mounting Type | Operating Temperature -25°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 41.8 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 5.5 mA |

