General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2834339

DigiKey Part Number
277-5167-ND
Manufacturer
Manufacturer Product Number
2834339
Description
RELAY GEN PURPOSE SPDT 12A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included, Varistor
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
12 ms
Part Status
Obsolete
Release Time
14 ms
Mounting Type
Operating Temperature
-25°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
12 A
Coil Resistance
923 Ohms
Switching Voltage
250VAC, 250VDC - Max
Base Product Number
Coil Current
26 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.