



2832027 | |
|---|---|
DigiKey Part Number | 2832027-ND |
Manufacturer | |
Manufacturer Product Number | 2832027 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Termination Style | Plug In | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | GOST | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

