


2823298 | |
|---|---|
DigiKey Part Number | 2823298-ND |
Manufacturer | |
Manufacturer Product Number | 2823298 |
Description | RELAY GEN PURPOSE DPDT 3A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 60VAC/DC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | GOST | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.6 kOhms | |
Base Product Number |


