


2822066 | |
|---|---|
DigiKey Part Number | 2822066-ND |
Manufacturer | |
Manufacturer Product Number | 2822066 |
Description | RELAY GEN PURPOSE SPDT 5A 42V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 42VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency GOST |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.3 kOhms |
Coil Current 32 mA | Base Product Number |

