


2821232 | |
|---|---|
DigiKey Part Number | 2821232-ND |
Manufacturer | |
Manufacturer Product Number | 2821232 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Varistor |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -20°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency GOST |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 5.6 kOhms |
Coil Current 8.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2900301 | Phoenix Contact | 9 | 277-9409-ND | 20,18000 € | Similar |


