
2819228 | |
|---|---|
DigiKey Part Number | 2819228-ND |
Manufacturer | |
Manufacturer Product Number | 2819228 |
Description | INPUT MODULE 4 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | 0.309 lb (140.16 g) |





