Input Module DIN Rail 5 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861755

DigiKey Part Number
277-3084-ND
Manufacturer
Manufacturer Product Number
2861755
Description
INPUT MODULE 4 DIGITAL 5-24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 5 ~ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861755 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
5 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.426 lb (193.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,29000 €394,29 €
Manufacturers Standard Package
Unit Price without VAT:394,29000 €
Unit Price with VAT:469,20510 €