
2804704 | |
|---|---|
DigiKey Part Number | 2804704-ND |
Manufacturer | |
Manufacturer Product Number | 2804704 |
Description | TVS DEVICE SURGE PROT DIN RAIL |
Customer Reference | |
Detailed Description | TVS Device Circuit Rail, Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2804704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Clamping | - | |
Technology | - | |
Applications | - | |
Mounting Type | Rail, Channel | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,07000 € | 143,07 € |
| Unit Price without VAT: | 143,07000 € |
|---|---|
| Unit Price with VAT: | 170,25330 € |


