
1106013 | |
|---|---|
DigiKey Part Number | 277-1106013-ND |
Manufacturer | |
Manufacturer Product Number | 1106013 |
Description | SPD 30VAC/36VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 36VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1106013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 36VDC | |
Current - Discharge (Nom) (8/20µS) | 350 A | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,00000 $ | 254,00 $ |
| Unit Price without VAT: | 254,00000 $ |
|---|---|
| Unit Price with VAT: | 302,26000 $ |

