
2800103 | |
|---|---|
DigiKey Part Number | 2800103-ND |
Manufacturer | |
Manufacturer Product Number | 2800103 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800103 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 275VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 25 kA |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 1.35 kV |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency CCA, CSA, cUR, IECEE CB Scheme, OVE, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1466211 | Phoenix Contact | 10 | 277-1466211-ND | 148,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,96000 € | 234,96 € |
| Unit Price without VAT: | 234,96000 € |
|---|---|
| Unit Price with VAT: | 279,60240 € |


