New at DigiKey
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466211

DigiKey Part Number
277-1466211-ND
Manufacturer
Manufacturer Product Number
1466211
Description
SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
50 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.6 kV
Type
Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts, Visual Life Indicator
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,73000 €148,73 €
Manufacturers Standard Package
Unit Price without VAT:148,73000 €
Unit Price with VAT:176,98870 €