D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2799474

DigiKey Part Number
277-3090-ND
Manufacturer
Manufacturer Product Number
2799474
Description
CABLE ASSY DB09 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,74000 €58,74 €
Manufacturers Standard Package
Unit Price without VAT:58,74000 €
Unit Price with VAT:69,90060 €
Alternate Length
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: 46,52000 €
CABLE ASSY DB09 SHIELDED GRAY 3M
In-Stock: 22
Unit Price: 46,75000 €
CABLE ASSY DB09 SHLD GRAY 500MM
In-Stock: 0
Unit Price: 28,05000 €