D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2708520

DigiKey Part Number
277-3161-ND
Manufacturer
Manufacturer Product Number
2708520
Description
CABLE ASSY DB09 SHLD GRAY 500MM
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
1.64' (500.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: 47,11000 €
CABLE ASSY DB09 SHIELDED GRAY 3M
In-Stock: 22
Unit Price: 47,34000 €
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: 59,48000 €