
2764920 | |
|---|---|
DigiKey Part Number | 2764920-ND |
Manufacturer | |
Manufacturer Product Number | 2764920 |
Description | CONN HOUSING GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 2.657" W x 0.689" H (67.50mm x 17.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 26 |
Manufacturer Phoenix Contact | For Use With/Related Products 67.5mm Wide Housing |
Series | Size / Dimension 2.657" W x 0.689" H (67.50mm x 17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,53333 € | 102,40 € |
| Unit Price without VAT: | 8,53333 € |
|---|---|
| Unit Price with VAT: | 10,15466 € |


