


2764894 | |
|---|---|
DigiKey Part Number | 277-14676-ND |
Manufacturer | |
Manufacturer Product Number | 2764894 |
Description | HOUSING BASE W/ METAL FOOT CATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 2.953" L x 2.657" W x 4.232" H (75.00mm x 67.50mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 26 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 2.657" W x 4.232" H (75.00mm x 67.50mm x 107.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,04100 € | 190,41 € |
| Unit Price without VAT: | 19,04100 € |
|---|---|
| Unit Price with VAT: | 22,65879 € |



