
2737203 | |
|---|---|
DigiKey Part Number | 2737203-ND |
Manufacturer | |
Manufacturer Product Number | 2737203 |
Description | CONTROL LOGIC 12 IN 4 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Mini-DIN, RS-232C | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | PC Worx | |
Approval Agency | cUL, cULus, UL | |
Weight | 1.8 lbs (816.5 g) |















