
2726311 | |
|---|---|
DigiKey Part Number | 277-3146-ND |
Manufacturer | |
Manufacturer Product Number | 2726311 |
Description | POWER SUPPLY MODULE 24V |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Supply Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, cULus, UL | |
Weight | 0.097 lb (44 g) |





