2726243 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 2
Unit Price: 119,08000 €
Datasheet
Image for 2726243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2726243

DigiKey Part Number
2726243-ND
Manufacturer
Manufacturer Product Number
2726243
Description
OUTPUT MODULE 2 SOLID STATE 24V
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Solid State
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Weight
0.116 lb (52.62 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2861263Phoenix Contact2277-3157-ND119,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes