Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861263

DigiKey Part Number
277-3157-ND
Manufacturer
Manufacturer Product Number
2861263
Description
OUTPUT MODULE 2 SOLID STATE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861263 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
ATEX, cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.135 lb (61.23 g)
Number of Outputs and Type
2 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,08000 €119,08 €
Manufacturers Standard Package
Unit Price without VAT:119,08000 €
Unit Price with VAT:141,70520 €