
2713489 | |
|---|---|
DigiKey Part Number | 2713489-ND |
Manufacturer | |
Manufacturer Product Number | 2713489 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 4 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 5 | 13,56400 € | 67,82 € |
| 10 | 12,67800 € | 126,78 € |
| 30 | 11,39133 € | 341,74 € |
| 50 | 10,83800 € | 541,90 € |
| 100 | 10,13000 € | 1.013,00 € |
| 250 | 9,92808 € | 2.482,02 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |











