
2-32589-1 | |
|---|---|
DigiKey Part Number | A28076TR-ND - Tape & Reel (TR) A28076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32589-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32589-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.095" (27.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60200 € | 15,05 € |
| 50 | 0,57340 € | 28,67 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,51184 € | 127,96 € |
| 500 | 0,48736 € | 243,68 € |
| 1.000 | 0,46410 € | 464,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41329 € | 1.033,22 € |
| 5.000 | 0,39357 € | 1.967,85 € |
| 7.500 | 0,38248 € | 2.868,60 € |
| 12.500 | 0,36895 € | 4.611,88 € |
| 17.500 | 0,36030 € | 6.305,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











