
2701011 | |
|---|---|
DigiKey Part Number | 2701011-ND |
Manufacturer | |
Manufacturer Product Number | 2701011 |
Description | SSD 250GB 2.5" |
Customer Reference | |
Detailed Description | 250GB 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 250GB | |
Memory Type | - | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |


