
2701012 | |
|---|---|
DigiKey Part Number | 2701012-ND |
Manufacturer | |
Manufacturer Product Number | 2701012 |
Description | SSD 320GB 2.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 320GB 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 320GB | |
Memory Type | - | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,72000 € | 234,72 € |
| Unit Price without VAT: | 234,72000 € |
|---|---|
| Unit Price with VAT: | 279,31680 € |

