2700487 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 124,49000 €
Datasheet
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700487

DigiKey Part Number
277-16709-ND
Manufacturer
Manufacturer Product Number
2700487
Description
CONTROL LOG 8 IN 4 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
2700487 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
3 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Software
nanoNavigator
Approval Agency
UL
Weight
0.794 lb (360.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes