
2697657 | |
|---|---|
DigiKey Part Number | 2697657-ND |
Manufacturer | |
Manufacturer Product Number | 2697657 |
Description | ME 17 5 UT BUS 10+2 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2697657 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 2, 10 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 5 | 32,73800 € | 163,69 € |
| 10 | 30,59900 € | 305,99 € |
| 30 | 27,49200 € | 824,76 € |
| 50 | 26,70760 € | 1.335,38 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |











