
1145408 | |
|---|---|
DigiKey Part Number | 277-1145408-ND |
Manufacturer | |
Manufacturer Product Number | 1145408 |
Description | WIRE SPLICE TRAY 12PAIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 12 Fibers |
Datasheet | Datasheet |
EDA/CAD Models | 1145408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,08000 € | 537,08 € |
| Unit Price without VAT: | 537,08000 € |
|---|---|
| Unit Price with VAT: | 639,12520 € |











