2321826 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 110,99000 €
Datasheet
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321826

DigiKey Part Number
2321826-ND
Manufacturer
Manufacturer Product Number
2321826
Description
INTERFACE MOD HDR 40POS 12-24AWG
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2321826 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
7.677" (195.00mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Width
4.961" (126.01mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314752Phoenix Contact02314752-ND110,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes