40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314752

DigiKey Part Number
2314752-ND
Manufacturer
Manufacturer Product Number
2314752
Description
INTERFACE MOD HDR 40POS 12-24AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2314752 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
100 mA
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
3.937" (100.00mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Width
4.961" (126.01mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,99000 €110,99 €
Manufacturers Standard Package
Unit Price without VAT:110,99000 €
Unit Price with VAT:132,07810 €