
2320830 | |
|---|---|
DigiKey Part Number | 2320830-ND |
Manufacturer | |
Manufacturer Product Number | 2320830 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 92% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 360 ~ 575 VAC (2 Phase) | Features Adjustable Output, IP20, Load Sharing, Universal Input |
DC Voltage - Input (Min) 450V | Size / Dimension 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) |
DC Voltage - Input (Max) 840V | Approval Agency cULus, cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2866792 | Phoenix Contact | 17 | 277-1998-ND | 495,73000 € | Similar |


