

2866792 | |
|---|---|
DigiKey Part Number | 277-1998-ND |
Manufacturer | |
Manufacturer Product Number | 2866792 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2866792 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 4.92" L x 2.72" W x 5.12" H (125.0mm x 69.0mm x 130.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,73000 € | 495,73 € |
| Unit Price without VAT: | 495,73000 € |
|---|---|
| Unit Price with VAT: | 589,91870 € |

















