
2302887 | |
|---|---|
DigiKey Part Number | 2302887-ND |
Manufacturer | |
Manufacturer Product Number | 2302887 |
Description | INTERFACE MOD HDR 10POS 12-24AWG |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 10 | |
Features | Label Holder | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.339" (34.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,43000 € | 94,43 € |
| Unit Price without VAT: | 94,43000 € |
|---|---|
| Unit Price with VAT: | 112,37170 € |


