10 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903787

DigiKey Part Number
2903787-ND
Manufacturer
Manufacturer Product Number
2903787
Description
INTERFACE MOD HDR 10POS 14-26AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903787 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
10
Features
-
Voltage - Rated
60VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
1.449" (36.80mm)
Width
2.839" (72.11mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,12000 €35,12 €
Manufacturers Standard Package
Unit Price without VAT:35,12000 €
Unit Price with VAT:41,79280 €