
2293666 | |
|---|---|
DigiKey Part Number | 277-5193-ND |
Manufacturer | |
Manufacturer Product Number | 2293666 |
Description | INTERFACE MOD DSUB FMALE 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2293666 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.126" (54.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,14000 € | 120,14 € |
| Unit Price without VAT: | 120,14000 € |
|---|---|
| Unit Price with VAT: | 142,96660 € |










