9000-41034-0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9000-41034-0100600

DigiKey Part Number
5088-9000-41034-0100600-ND
Manufacturer
Manufacturer Product Number
9000-41034-0100600
Description
MICO ELECTRONIC CIRCUIT PROTECTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State, Electronic 6A 30 V AC 30 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State, Electronic
Current Rating (Amps)
6A
Voltage Rating - AC
30 V
Voltage Rating - DC
30 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cCSAus, CE, cULus, DNV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1257,44000 €257,44 €
10227,53300 €2.275,33 €
25216,65880 €5.416,47 €
Manufacturers Standard Package
Unit Price without VAT:257,44000 €
Unit Price with VAT:306,35360 €