Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Universal Case System (UCS)

2203443

DigiKey Part Number
277-16263-ND
Manufacturer
Manufacturer Product Number
2203443
Description
HOUSING PLSTC GRY 4.92"LX1.85"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203443 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
4.921" L x 1.850" W (125.00mm x 47.00mm)
Height
3.425" (87.00mm)
Area (L x W)
9.10in² (58.7cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,70000 €41,70 €
535,64800 €178,24 €
1033,31900 €333,19 €
2530,47160 €761,79 €
5029,38800 €1.469,40 €
Manufacturers Standard Package
Unit Price without VAT:41,70000 €
Unit Price with VAT:49,62300 €