
MM3Z30B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z30B-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z30B-AQ |
Description | DIODE ZENER 30V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z30B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04704 € | 23,52 € |
| 1.000 | 0,04132 € | 41,32 € |
| 3.000 | 0,03404 € | 102,12 € |
| 6.000 | 0,03036 € | 182,16 € |
| 12.000 | 0,02726 € | 327,12 € |
| 51.000 | 0,02228 € | 1.136,28 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











