Plastic, ABS Base 2.067" W (52.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201741

DigiKey Part Number
277-10409-ND
Manufacturer
Manufacturer Product Number
2201741
Description
ELECTRONIC HOUSING BASE
Customer Reference
Detailed Description
Plastic, ABS Base 2.067" W (52.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201741 Models
Product Attributes
Filter Similar Products
Category
Features
Vented
Manufacturer
Phoenix Contact
For Use With/Related Products
52.5mm Wide Housing
Series
Size / Dimension
2.067" W (52.50mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material
Plastic, ABS
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,02000 €5,02 €
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 0
Unit Price: