Plastic, ABS Base 2.067" W (52.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201740

DigiKey Part Number
277-10408-ND
Manufacturer
Manufacturer Product Number
2201740
Description
ELECTRONIC HOUSING BASE
Customer Reference
Detailed Description
Plastic, ABS Base 2.067" W (52.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201740 Models
Product Attributes
Filter Similar Products
Category
Features
Vented
Manufacturer
Phoenix Contact
For Use With/Related Products
52.5mm Wide Housing
Series
Size / Dimension
2.067" W (52.50mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material
Plastic, ABS
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 4
Unit Price: 5,02000 €