Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100136 | |
|---|---|
DigiKey Part Number | 277-2100136-ND |
Manufacturer | |
Manufacturer Product Number | 2100136 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,18826 € | 4.706,50 € |
| Unit Price without VAT: | 0,18826 € |
|---|---|
| Unit Price with VAT: | 0,22403 € |










