Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID2010 | |
|---|---|
DigiKey Part Number | 1920-FID2010-ND |
Manufacturer | |
Manufacturer Product Number | FID2010 |
Description | WIRE CONNECTOR, 20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2865.0/100 | Altech Corporation | 93 | 1920-1829-ND | 0,09000 € | Parametric Equivalent |
| FID2010M | Altech Corporation | 0 | 1920-FID2010M-ND | 6,22980 € | Parametric Equivalent |
| 1476070000 | Weidmüller | 9.440 | 281-1476070000CT-ND | 0,22000 € | Parametric Equivalent |
| 2100136 | Phoenix Contact | 0 | 277-2100136-ND | 0,29747 € | Parametric Equivalent |
| 216-241 | WAGO Corporation | 14.264 | 2946-216-241-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,27070 € | 14.635,35 € |
| Unit Price without VAT: | 29,27070 € |
|---|---|
| Unit Price with VAT: | 34,83213 € |










