
2100089 | |
|---|---|
DigiKey Part Number | 277-2100089-ND |
Manufacturer | |
Manufacturer Product Number | 2100089 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2100089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19900 € | 19,90 € |
| Unit Price without VAT: | 0,19900 € |
|---|---|
| Unit Price with VAT: | 0,23681 € |




