

13101010 | |
|---|---|
DigiKey Part Number | 288-1128-ND |
Manufacturer | |
Manufacturer Product Number | 13101010 |
Description | CONN FERRULE DIN TWO X 18AWG RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,10248 € | 25,62 € |
| 500 | 0,09758 € | 48,79 € |
| 1.000 | 0,09291 € | 92,91 € |
| 2.500 | 0,08708 € | 217,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |














