
1886618 | |
|---|---|
DigiKey Part Number | 1886618-ND |
Manufacturer | |
Manufacturer Product Number | 1886618 |
Description | CONN HOOD THRU TYPE M25 |
Customer Reference | |
Detailed Description | Hood Connector Thru Type M25 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1886618 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.780" L x 1.299" W x 2.953" H (96.00mm x 33.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Thru Type | Operating Temperature -40°C ~ 125°C |





