


PRT4S-C | |
|---|---|
DigiKey Part Number | 298-1059-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-C |
Description | CBL TIE RELEAS NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Plenum Rated |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT50LL9C2 | HellermannTyton | 100 | 1436-1628-ND | 0,84930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,91960 € | 22,99 € |
| 50 | 0,89880 € | 44,94 € |
| 100 | 0,87830 € | 87,83 € |
| 300 | 0,84643 € | 253,93 € |
| 500 | 0,83192 € | 415,96 € |
| 1.000 | 0,81253 € | 812,53 € |
| 2.500 | 0,78742 € | 1.968,55 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


