
1854019 | |
|---|---|
DigiKey Part Number | 277-1693-ND |
Manufacturer | |
Manufacturer Product Number | 1854019 |
Description | INSERT MALE 6POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1854019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |
















