


09149161001 | |
|---|---|
DigiKey Part Number | 1195-09149161001-ND |
Manufacturer | |
Manufacturer Product Number | 09149161001 |
Description | HAN DOMINO 16PIN HD CUBE MALE CR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 16 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149161001 Models |
Category | Voltage Rating 32V |
Manufacturer HARTING | Current Rating (Amps) 4A |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94400 € | 59,44 € |
| 26 | 5,55615 € | 144,46 € |
| 50 | 5,30520 € | 265,26 € |
| 100 | 5,05210 € | 505,21 € |
| 250 | 4,73584 € | 1.183,96 € |
| 500 | 4,50996 € | 2.254,98 € |
| 1.000 | 4,29491 € | 4.294,91 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |









