11 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840641

DigiKey Part Number
1840641-ND
Manufacturer
Manufacturer Product Number
1840641
Description
TERM BLK 11POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1840641 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
11
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
35 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
10-30 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
4.151" (105.44mm)
Features
Threaded Mating Lock
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5026,50860 €1.325,43 €
Manufacturers Standard Package
Unit Price without VAT:26,50860 €
Unit Price with VAT:31,54523 €